345-060-555-512

Heilind Number:EDA345-060-555-512
Manufacturer:EDAC
Manufacturer Number:345-060-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-512

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a compact design, it offers two rows of 60 positions each, ensuring efficient connectivity. The contact material, made of Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inches and row spacing of .2 inches, it provides precise alignment for seamless data transfer. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation ensures easy installation. Upgrade your electronic projects with this reliable component.