345-060-555-802

Heilind Number:EDA345-060-555-802
Manufacturer:EDAC
Manufacturer Number:345-060-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-802

Detailed Description

Enhance connectivity within your electronic devices with this 60-position board-to-board PCB connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient power transmission, while the 3A amperage rating offers sufficient power for various applications. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless integration onto your PCB. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse settings. Its straight mount orientation and dual-row design make it easy to install, perfect for high-density PCB layouts. Upgrade your connectivity solutions with this essential component.