345-060-555-803

Heilind Number:EDA345-060-555-803
Manufacturer:EDAC
Manufacturer Number:345-060-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-803

Detailed Description

Enhance your electronic connections with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector features a total of 60 positions, allowing for efficient data transfer within your circuitry. Crafted with precision, its durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in challenging environments. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure alignment. Operating within a wide temperature range of -40 to 105°C, it's suitable for various applications. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your PCB projects. Upgrade your connections today and experience seamless performance like never before.