345-060-555-808

Heilind Number:EDA345-060-555-808
Manufacturer:EDAC
Manufacturer Number:345-060-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for long-lasting reliability. With two rows and 60 positions, this connector offers ample space for seamless data transmission. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures efficient power delivery. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for a variety of applications. Upgrade your PCB connections with this essential component.