345-060-555-812

Heilind Number:EDA345-060-555-812
Manufacturer:EDAC
Manufacturer Number:345-060-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-812

Detailed Description

Enhance connectivity within your devices with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions and a compact pitch of .1 inches, allowing for efficient data transfer. The durable housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures reliable performance in various operating environments, with an impressive temperature range of -40 to 105 °C. Each contact is made of high-quality Copper Alloy, providing optimal conductivity. Whether for professional or personal use, this connector, with its straight mount orientation and vibrant green color, is the perfect solution for your PCB interconnection needs. Upgrade your connectivity experience today.