345-060-555-858

Heilind Number:EDA345-060-555-858
Manufacturer:EDAC
Manufacturer Number:345-060-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-858

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector in a sleek green hue. Designed for seamless integration, this connector boasts a dual-row configuration with 60 positions, ensuring ample space for efficient signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is effortless, while the straight mount orientation offers versatility in installation. Elevate your PCB assembly with this essential component, a must-have in any electronics enthusiast's toolkit.