345-060-555-878

Heilind Number:EDA345-060-555-878
Manufacturer:EDAC
Manufacturer Number:345-060-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precision-placed copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Its compact design, with a pitch of .1 inches and row spacing of .2 inches, accommodates 60 positions for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation facilitates easy installation, making it ideal for a wide range of applications. Elevate your PCB assembly with this top-of-the-line connector.