345-060-556-201

Heilind Number:EDA345-060-556-201
Manufacturer:EDAC
Manufacturer Number:345-060-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-201

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a low amperage of 3A, it ensures safe and efficient power transmission. The copper alloy contact material guarantees reliable signal transfer, while the 2-row design with 60 positions offers ample connection possibilities. With a pitch of .1 inches and row spacing of .2 inches, it allows for precision mounting on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various electronic applications. Upgrade your connectivity solutions with this high-quality component.