345-060-556-202

Heilind Number:EDA345-060-556-202
Manufacturer:EDAC
Manufacturer Number:345-060-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-202

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector. Designed for seamless integration in electronic assemblies, it features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 60 positions each, this connector ensures efficient power and data transmission. The Copper Alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Upgrade your PCB setup with this Straight-mount Card Edge Connector for seamless connectivity and robust functionality.