345-060-556-203

Heilind Number:EDA345-060-556-203
Manufacturer:EDAC
Manufacturer Number:345-060-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-203

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 60 positions with a pitch of .1 inches and two rows for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts ensure reliable performance in demanding environments. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.