345-060-556-204

Heilind Number:EDA345-060-556-204
Manufacturer:EDAC
Manufacturer Number:345-060-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-204

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 60 positions, it offers ample connectivity for your devices. Crafted with precision, the copper alloy contacts ensure reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in its quality and performance for seamless electronic connections.