345-060-556-258

Heilind Number:EDA345-060-556-258
Manufacturer:EDAC
Manufacturer Number:345-060-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-258

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With two rows of Copper Alloy contacts, this connector offers reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board, accommodating up to 60 positions for seamless integration. Designed for straight mount orientation, it fits seamlessly into your PCB setup. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your electronic designs with this essential component.