345-060-556-288

Heilind Number:EDA345-060-556-288
Manufacturer:EDAC
Manufacturer Number:345-060-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-288

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board to Board PCB Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in operation. Its copper alloy contacts and 60 positions facilitate reliable data transfer, while the 3A amperage and -40 to 105°C operating temperature range guarantee optimal performance even in demanding conditions. With a compact pitch of .1 inch and dual-row configuration, it offers high-density connectivity without compromising on space. The straight mount orientation and .2-inch row spacing further enhance versatility in installation. Trust in this green-colored connector for secure and efficient card edge connections in your electronic assemblies.