345-060-556-502

Heilind Number:EDA345-060-556-502
Manufacturer:EDAC
Manufacturer Number:345-060-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-502

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Boasting a sleek green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees quality and longevity. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration for up to 60 positions. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries. Elevate your connectivity game with this versatile and dependable component.