345-060-556-503

Heilind Number:EDA345-060-556-503
Manufacturer:EDAC
Manufacturer Number:345-060-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-503

Detailed Description

Enhance your PCB connections with our durable and efficient Board-To-Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 60 positions, offering ample room for multiple connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, made of Copper Alloy, provides excellent conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation, making it a convenient choice for your connectivity needs. Elevate your PCB assembly with this high-quality connector, a must-have for seamless and efficient electronic connections.