345-060-556-507

Heilind Number:EDA345-060-556-507
Manufacturer:EDAC
Manufacturer Number:345-060-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-507

Detailed Description

Enhance your PCB connectivity with our premium 60-position Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of high-quality Copper Alloy, it ensures secure and reliable connections. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your setup, while the double-row configuration allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a variety of industrial applications. Elevate your PCB assembly with this essential component that guarantees seamless and durable connections.