345-060-556-508

Heilind Number:EDA345-060-556-508
Manufacturer:EDAC
Manufacturer Number:345-060-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-508

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. This high-performance component features two rows of 60 positions, ensuring seamless data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for durability. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance even in challenging environments. Trust in this connector for optimal functionality in your electronic applications.