345-060-556-512

Heilind Number:EDA345-060-556-512
Manufacturer:EDAC
Manufacturer Number:345-060-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-512

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector. Designed for seamless integration, it boasts a sleek green housing crafted from UL 94V-0 thermoplastic polyester for optimal performance and safety. The copper alloy contact material ensures reliable conductivity, while the 60-position setup offers ample versatility for your electronic projects. With a compact pitch of .1 inches and a row spacing of .2 inches, it's perfect for maximizing space on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions without compromising efficiency. Upgrade your setup with this essential component, ideal for various applications in the electronics industry.