345-060-556-558

Heilind Number:EDA345-060-556-558
Manufacturer:EDAC
Manufacturer Number:345-060-556-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at a .1-inch pitch and .2-inch row spacing, it offers seamless integration on your PCB. Boasting 60 positions in total, it facilitates efficient data transmission. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.