345-060-556-578

Heilind Number:EDA345-060-556-578
Manufacturer:EDAC
Manufacturer Number:345-060-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-578

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient power delivery at a maximum amperage of 3A. Boasting 60 positions, it facilitates complex connections with ease. Straight mount orientation and a row spacing of .2 inch make installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Perfect for high-speed data transmission and power supply applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity game with this essential component.