345-060-556-588

Heilind Number:EDA345-060-556-588
Manufacturer:EDAC
Manufacturer Number:345-060-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-588

Detailed Description

Enhance connectivity within your PCB setup with this versatile Board To Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. The copper alloy contact material and two rows of 60 positions provide secure and efficient power transfer, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your system with this essential component and experience enhanced performance and connectivity.