345-060-556-802

Heilind Number:EDA345-060-556-802
Manufacturer:EDAC
Manufacturer Number:345-060-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-802

Detailed Description

Enhance your circuit board setup with this high-performance 60-position board-to-board connector. Designed for seamless connectivity, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact pitch of .1 inches and a straight mount orientation, it ensures a secure fit for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your system with this essential component for seamless and dependable performance.