345-060-556-803

Heilind Number:EDA345-060-556-803
Manufacturer:EDAC
Manufacturer Number:345-060-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-803

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, featuring a robust housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of copper alloy contacts boasting a pitch of .1 inches and a total of 60 positions, it ensures seamless signal transmission in your electronic assemblies. The straight mount orientation and compact design make it ideal for space-saving applications, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Elevate your connectivity solutions with this high-performance component.