345-060-556-807

Heilind Number:EDA345-060-556-807
Manufacturer:EDAC
Manufacturer Number:345-060-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-807

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in demanding environments. Featuring two rows with a pitch of .1 inches and a total of 60 positions, it offers ample room for intricate circuitry. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for your PCB assembly projects. Upgrade your connectivity solutions with this premium Card Edge Connector.