345-060-556-812

Heilind Number:EDA345-060-556-812
Manufacturer:EDAC
Manufacturer Number:345-060-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-812

Detailed Description

Enhance your PCB connections with our high-quality 60-position board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, this connector ensures secure and efficient data transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's perfect for demanding applications. The straight mount orientation and .1-inch pitch make for easy installation, while the dual-row design offers enhanced connectivity. Trust in our connector for seamless performance in your electronic projects.