345-060-556-878

Heilind Number:EDA345-060-556-878
Manufacturer:EDAC
Manufacturer Number:345-060-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. The copper alloy contact material offers superior conductivity, while the 2-row design with 60 positions allows for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality. Upgrade your connectivity solutions with this essential component.