345-060-558-102

Heilind Number:EDA345-060-558-102
Manufacturer:EDAC
Manufacturer Number:345-060-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row with 60 positions and a compact .1-inch pitch, ensuring efficient data transfer. The right-angle mount orientation allows for easy installation on PCBs, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating environments. With copper alloy contacts and an amperage of 3A, this connector guarantees secure and stable connections. Whether for commercial or industrial applications, its wide operating temperature range of -40 to 105 °C makes it suitable for use in diverse settings. Trust in this connector for dependable performance and streamlined connectivity in your projects.