345-060-558-104

Heilind Number:EDA345-060-558-104
Manufacturer:EDAC
Manufacturer Number:345-060-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-104

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it offers reliable performance for various applications. With a right-angle mount orientation and a pitch of .1 inches, it facilitates seamless PCB assembly. The connector boasts 60 positions, each crafted with precision from Copper Alloy for optimal conductivity. Its single row design with a row spacing of .2 inches ensures efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability in diverse environments. Upgrade your connectivity solutions with this essential component.