345-060-558-108

Heilind Number:EDA345-060-558-108
Manufacturer:EDAC
Manufacturer Number:345-060-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and safe operation. With a single row configuration and a total of 60 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The right-angle mount orientation further enhances versatility, making it ideal for various circuit board designs. Upgrade your connectivity solutions with this essential component.