345-060-558-158

Heilind Number:EDA345-060-558-158
Manufacturer:EDAC
Manufacturer Number:345-060-558-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-158

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 60 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance in various environments. With a compact .1-inch pitch and .2-inch row spacing, it offers precise connections for your electronic components. Its right-angle mount orientation allows for easy installation onto your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications. Upgrade your PCB setup with this essential component for seamless and efficient data transfer.