345-060-558-201

Heilind Number:EDA345-060-558-201
Manufacturer:EDAC
Manufacturer Number:345-060-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions arranged in two rows, with a pitch of .1 inch and a row spacing of .2 inch for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. The right-angle mount orientation offers versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures suitability for various applications. Trust in this connector to optimize your electronic connections with its superior quality and functionality.