345-060-558-202

Heilind Number:EDA345-060-558-202
Manufacturer:EDAC
Manufacturer Number:345-060-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Boasting a sleek green design, it features two rows of 60 positions each, ensuring seamless data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in harsh environments. Its right-angle mount orientation makes it ideal for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects.