345-060-558-203

Heilind Number:EDA345-060-558-203
Manufacturer:EDAC
Manufacturer Number:345-060-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable power transmission. With a compact form factor and right angle mount orientation, it offers versatility in tight spaces. The connector boasts 60 positions across two rows, allowing for efficient signal transfer. Operating smoothly in a wide temperature range from -40 to 105 °C, it ensures optimal functionality in varied environments. Perfect for professional PCB assembly, this connector is a crucial component in achieving seamless device performance. Upgrade your connectivity solutions with this essential accessory.