345-060-558-208

Heilind Number:EDA345-060-558-208
Manufacturer:EDAC
Manufacturer Number:345-060-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-208

Detailed Description

Elevate your connectivity solutions with this high-performance Board-to-Board PCB Connector in striking green. Engineered for optimal functionality, it boasts a contact rating of 3A and features two rows with a total of 60 positions, ensuring seamless and efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. The copper alloy contact material and .1-inch pitch facilitate secure and stable connections, while the right-angle mount orientation offers flexibility in installation. Perfect for a wide range of applications, this connector is a must-have for any project requiring precision and performance.