345-060-558-258

Heilind Number:EDA345-060-558-258
Manufacturer:EDAC
Manufacturer Number:345-060-558-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-258

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable operation. With two rows and a total of 60 positions, it offers ample connectivity for your electronic devices. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for seamless PCB integration. Operating flawlessly in a temperature range of -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its superior performance for your next project.