345-060-558-402

Heilind Number:EDA345-060-558-402
Manufacturer:EDAC
Manufacturer Number:345-060-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-402

Detailed Description

This right angle card edge connector is a reliable and efficient solution for connecting PCBs. With a pitch of .1 inch and 60 positions, it offers a high level of connectivity in a compact design. The housing material, UL 94V-0 thermoplastic polyester, ensures durability and safety. Copper alloy contacts provide excellent conductivity, and the connector is suitable for a wide operating temperature range from -40 to 105 °C. Perfect for various electronic applications, this green connector guarantees secure and stable connections on your circuit boards.