345-060-558-403

Heilind Number:EDA345-060-558-403
Manufacturer:EDAC
Manufacturer Number:345-060-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-403

Detailed Description

Enhance your circuit board connections with this high-performance 60-position card edge connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission in demanding environments. The right-angle mount orientation and 0.1-inch pitch make it easy to integrate into your PCB layout, while the 3A amperage and wide operating temperature range (-40 to 105°C) guarantee efficient performance. With a single row design and 0.2-inch row spacing, it offers seamless connectivity for your electronic applications. Upgrade your connectivity solutions with this green-colored connector, perfect for a variety of projects.