345-060-558-407

Heilind Number:EDA345-060-558-407
Manufacturer:EDAC
Manufacturer Number:345-060-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-407

Detailed Description

Enhance your electronic connections with this high-quality Board to Board PCB Connector, featuring a single row design with 60 positions for seamless integration. Its right angle mount orientation offers versatility in assembly, while the green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector guarantees efficient conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Upgrade your PCB setups with this reliable component.