345-060-558-412

Heilind Number:EDA345-060-558-412
Manufacturer:EDAC
Manufacturer Number:345-060-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimal signal transmission, it features 60 positions in a single row with a 0.1-inch pitch. The right-angle mount orientation offers seamless integration, while the UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With copper alloy contacts and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Perfect for a wide range of electronic applications, it meets the highest standards of quality and efficiency. Upgrade your connectivity with this essential component.