345-060-558-458

Heilind Number:EDA345-060-558-458
Manufacturer:EDAC
Manufacturer Number:345-060-558-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row layout with 60 positions, ensuring efficient data transfer. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With a contact material made of Copper Alloy and a pitch of .1 inch, this connector ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic setups with this essential component for enhanced performance.