345-060-558-488

Heilind Number:EDA345-060-558-488
Manufacturer:EDAC
Manufacturer Number:345-060-558-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-488

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row with 60 positions, ensuring efficient data transmission. The right angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-term reliability. With copper alloy contacts and a pitch of .1 inch, this connector provides optimal conductivity. Its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your PCB setup with this essential component for enhanced performance.