345-060-558-503

Heilind Number:EDA345-060-558-503
Manufacturer:EDAC
Manufacturer Number:345-060-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek Right Angle mount orientation, it boasts a total of 60 positions across two rows, ensuring seamless and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, this connector guarantees long-lasting reliability, even in challenging environments. The Copper Alloy contact material and a pitch of .1 inch further enhance its conductivity, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component, designed for optimal performance.