345-060-558-504

Heilind Number:EDA345-060-558-504
Manufacturer:EDAC
Manufacturer Number:345-060-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-504

Detailed Description

Elevate your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration within electronic devices, this connector boasts a vibrant Green color and features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it offers reliable power transfer at an amperage of 3 A. The precision-engineered design includes 60 positions, each with a pitch of .1 inches, ensuring efficient signal transmission. Perfect for compact assemblies, its right-angle mount orientation and row spacing of .2 inches optimize space utilization. Operating flawlessly even in harsh environments, it offers a wide temperature range of -40 to 105 °C. Trust in this essential component to deliver superior performance in your PCB setups.