345-060-558-588

Heilind Number:EDA345-060-558-588
Manufacturer:EDAC
Manufacturer Number:345-060-558-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-588

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in a variety of electronic applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector combines durability with safety compliance. With two rows and a total of 60 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation and compact pitch make it ideal for space-saving layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Elevate your PCB designs with this essential component.