345-060-558-602

Heilind Number:EDA345-060-558-602
Manufacturer:EDAC
Manufacturer Number:345-060-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-602

Detailed Description

Enhance your PCB connectivity with this high-quality Green Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With a single row layout and a pitch of .1 inches, it offers easy and efficient installation. Featuring 60 positions, it's perfect for a variety of applications. The Right Angle mount orientation ensures versatile placement options, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your PCB setup with this essential connector.