345-060-558-603

Heilind Number:EDA345-060-558-603
Manufacturer:EDAC
Manufacturer Number:345-060-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features a single row with 60 positions, ensuring efficient signal transmission. Its rugged UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless PCB assembly. The right-angle mount orientation further enhances versatility in various applications. Operating flawlessly in temperature ranges from -40 to 105 °C, this connector is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.