345-060-558-604

Heilind Number:EDA345-060-558-604
Manufacturer:EDAC
Manufacturer Number:345-060-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-604

Detailed Description

Enhance connectivity in your PCB designs with this 60-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery with an amperage rating of 3 A. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-constrained applications, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in this connector to provide secure and efficient board-to-board connections for your electronic projects.