345-060-558-607

Heilind Number:EDA345-060-558-607
Manufacturer:EDAC
Manufacturer Number:345-060-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-607

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 60 positions with a single row layout, ensuring efficient signal transmission. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise and reliable connectivity. The right-angle mount orientation saves space on your PCB, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, even in harsh environments. Crafted with copper alloy contacts, it ensures optimal conductivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with this essential component.