345-060-558-608

Heilind Number:EDA345-060-558-608
Manufacturer:EDAC
Manufacturer Number:345-060-558-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your PCB, it features 60 positions with a single row layout, ensuring efficient data transmission. The right angle mount orientation offers flexibility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector provides reliable power delivery at an amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Elevate your PCB assembly with this essential connector, a top choice for professionals in the field.