345-060-558-658

Heilind Number:EDA345-060-558-658
Manufacturer:EDAC
Manufacturer Number:345-060-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-060-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-060-558-658

Detailed Description

Upgrade your PCB connections with this high-quality Board To Board Card Edge Connector. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable performance. With 60 positions and a pitch of .1 inches, it offers ample connectivity for your various devices. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Trust in this green connector for efficient and durable board-to-board connections in your electronic projects.